This TDK B43586-A4478-Q000 is an aluminum electrolytic capacitor with a capacitance of 4700uF and a DC rated voltage of 350VDC. It has a tolerance of -10% to 30% and a negative capacitance tolerance of -10. The capacitor has a ripple current of 15000 and a leakage current of 6740.55uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a maximum impedance of 0.023 ohms at 20°C and 100kHz. The operating temperature range is -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 350VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 350VDC |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 15000mA |
| Leakage Current | 6740.55@5MinuA |
| Lifetime | 24000h |
| Size | 76.9 X 143.2mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.023@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |