This aluminum cylindrical can electrolytic capacitor has a capacitance of 2700uF and a DC rated voltage of 450VDC. It features a tolerance of -10% to 30% and a negative capacitance tolerance of -10. The capacitor has a high ripple current rating of 12000 and a low leakage current of 5453.1uA at 5 minutes. It operates within a temperature range of -25°C to 85°C and has a maximum impedance of 0.083 ohms at 20°C and 100kHz.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 450VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 450VDC |
| ESR | 0.075Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 12000mA |
| Leakage Current | 5453.1@5MinuA |
| Lifetime | 24000h |
| Size | 91 X 144.5mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.083@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |