Cap Aluminum Lytic 3300uF 450V -10% to 30% (76.9 X 220.7mm) Screw Terminal 0.07 Ohm 14000mA 24000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 450VDC |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 14000mA |
| Leakage Current | 6274.9@5MinuA |
| Lifetime | 24000h |
| Size | 76.9 X 220.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.067@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |