This aluminum electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 450VDC. It features a tolerance of -10% to 30% and a negative capacitance tolerance of -10. The capacitor has an ESR of 0.25 and a ripple current of 4800. It is designed for stud mount applications with a screw terminal termination style and a construction of an aluminum cylindrical can. The capacitor operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 450VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 450VDC |
| ESR | 0.25Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 4800mA |
| Leakage Current | 2079.52@5MinuA |
| Lifetime | 24000h |
| Size | 51.6 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.22@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |