This aluminum electrolytic capacitor has a capacitance of 1000uF and a DC rated voltage of 350VDC. It features a tolerance of -10% to 30% and a negative capacitance tolerance of -10. The capacitor has a high ripple current of 5600 and a low leakage current of 2284.18uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a maximum impedance of 0.073 ohms at 20°C and 100kHz. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 350VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 350VDC |
| ESR | 0.084Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 5600mA |
| Leakage Current | 2284.18@5MinuA |
| Lifetime | 24000h |
| Size | 51.6 X 80.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.073@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |