This is a 1500uF aluminum electrolytic capacitor with a DC rated voltage of 350VDC and a tolerance of -10% to 30%. It has a maximum impedance of 0.052 ohms at 20°C and 100kHz. The capacitor is designed for stud mount applications and has a termination style of screw terminal. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 350VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 350VDC |
| ESR | 0.059Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 7300mA |
| Leakage Current | 3032.54@5MinuA |
| Lifetime | 24000h |
| Size | 51.6 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.052@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |