This is a 6800uF aluminum electrolytic capacitor with a maximum voltage rating of 350VDC and a tolerance of -10% to 30%. It has a negative capacitance tolerance of -10 and a positive capacitance tolerance of 30. The capacitor has a high ripple current rating of 19000 and a low leakage current of 8728.19uA at 5 minutes. It is designed for stud mount applications and features a screw terminal termination style. The capacitor is constructed with an aluminum cylindrical can and has a maximum impedance of 0.019 ohms at 20°C and 100kHz. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 350VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 350VDC |
| ESR | 0.02Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 19000mA |
| Leakage Current | 8728.19@5MinuA |
| Lifetime | 24000h |
| Size | 76.9 X 220.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.019@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |