This 4700uF aluminum electrolytic capacitor has a maximum operating voltage of 400VDC and a tolerance of -10% to 30%. It features a standard ESR type with a maximum impedance of 0.04 ohms at 20°C and 100kHz. The capacitor is designed for stud mount applications with a screw terminal termination style. It has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 400VDC |
| ESR | 0.038Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 18000mA |
| Leakage Current | 7400.59@5MinuA |
| Lifetime | 24000h |
| Size | 91 X 144.5mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.04@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |