
The TDK B43586A5477Q is a 470uF metal stud capacitor rated for 450V with a tolerance of 30% and a ripple current of 3.7A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor measures 51.6mm in diameter and 80.7mm in height, and is packaged in a metal case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Metal |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 80.7mm |
| Life (Hours) | 24000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Radiation Hardening | No |
| Ripple Current | 3.7A |
| Series | B43586 |
| Termination | Screw |
| Tolerance | 30% |
| Voltage | 450V |
| RoHS | Compliant |