TDK's B43601A2108M62 is a 1mF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package with a diameter of 25mm and a height of 45mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is suitable for general applications and has a tolerance of 20%.
Sign in to ask questions about the TDK B43601A2108M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601A2108M62 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 130mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.93A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601A2108M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.