The TDK B43601A2128M62 is a 1.2mF aluminum electrolytic capacitor with a voltage rating of 200V. It features a radial package with a diameter of 25mm and a height of 50mm. The capacitor has a high ripple current rating of 3.28A and a long lifespan of 10,000 hours. It operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting. The capacitor is available in bulk packaging with a quantity of 260 pieces per package.
Sign in to ask questions about the TDK B43601A2128M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601A2128M62 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 3.28A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601A2128M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.