TDK's B43601A2188M62 is a 1.8mF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 85°C and has a maximum operating life of 10,000 hours. The capacitor is packaged in a radial lead configuration with a 30mm diameter and 50mm height, and is designed for through-hole mounting.
Sign in to ask questions about the TDK B43601A2188M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601A2188M62 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 75mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 4.28A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601A2188M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.