This radial aluminum electrolytic capacitor has a capacitance of 2.2 millifarads with a tolerance of 20% and a voltage rating of 200 volts. It is designed to operate within a temperature range of -40°C to 85°C. The capacitor is available in a radial package with a diameter of 35mm and a height of 45mm. It has a seated height of 1.85 inches and a lead pitch of 0.394 inches. The capacitor is suitable for through-hole mounting and has a termination type of snap in.
Sign in to ask questions about the TDK B43601A2228M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601A2228M60 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 60mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 4.21A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601A2228M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.