This TDK B43601A2477M82 is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 200V. It has a tolerance of 20% and an ESR of 200mR. The capacitor is designed for through hole mounting and has a seated height of 1.465inch. It operates within a temperature range of -40°C to 85°C and has a ripple current rating of 1.84A.
TDK B43601A2477M82 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200mR |
| Height - Seated (Max) | 1.465inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.84A |
| Series | B43601 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.