The TDK B43601A2567M82 is a radial aluminum electrolytic capacitor with a capacitance of 560uF and a voltage rating of 200V. It has a high temperature rating, operating between -40°C and 85°C. The capacitor is designed for through hole mounting and has a high ripple current rating of 2A. It is available in bulk packaging with 320 units per package.
Sign in to ask questions about the TDK B43601A2567M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601A2567M82 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 35mm |
| Height - Seated (Max) | 1.465inch |
| Impedance | 240mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601A2567M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.