This 22mm radial aluminum electrolytic capacitor has a capacitance of 820uF and a voltage rating of 200V. It operates within a temperature range of -40°C to 85°C and has a rated life of 10000 hours. The capacitor is designed for through-hole mounting and has a snap-in termination. It is suitable for general applications.
Sign in to ask questions about the TDK B43601A2827M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601A2827M technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 160mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.63A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601A2827M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.