This 22mm radial aluminum electrolytic capacitor has a capacitance of 820uF with a tolerance of 20% and a voltage rating of 200V. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a series resistance (ESR) of 120mR and an impedance of 160mR. It is available in a bulk packaging with 320 units per package.
TDK B43601A2827M82 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 50mm |
| Height - Seated (Max) | 2.055inch |
| Impedance | 160mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.63A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.