This 100uF aluminum electrolytic capacitor has a voltage rating of 450V and is designed for through hole mounting. It features a radial package with a diameter of 22mm and a height of 30mm. The capacitor has a high ripple current rating of 920mA and a long lifespan of 10000 hours. It operates within a temperature range of -40°C to 85°C and is suitable for general applications.
TDK B43601A5107M82 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.09R |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 1.52R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 920mA |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.