Cap Aluminum Lytic 120uF 450V 20% (22 X 30mm) Snap-In 10mm 0.9 Ohm 1010mA 10000h 85°C Bulk
TDK B43601A5127M000 technical specifications.
| Capacitance | 120uF |
| Package/Case | 120 |
| Contact Plating | Tin |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.01A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.