This 120uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It is available in a radial package with a maximum seated height of 1.26 inches and a lead pitch of 0.394 inches. The capacitor has an impedance of 1.27 ohms and an equivalent series resistance of 900 milliohms. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting.
Sign in to ask questions about the TDK B43601A5127M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601A5127M60 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 900mR |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.27R |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 640 |
| Packaging | Bulk |
| Ripple Current | 1.01A |
| Series | B43601 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601A5127M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.