This 120uF aluminum electrolytic capacitor has a voltage rating of 450V and an impedance of 1.27R. It is available in a radial package with a diameter of 22mm and a height of 30mm. The capacitor is rated for 10000 hours of life and operates within a temperature range of -40°C to 85°C. It is suitable for through-hole mounting and is packaged in bulk quantities.
Sign in to ask questions about the TDK B43601A5127M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601A5127M87 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 1.27R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.01A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601A5127M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.