TDK's B43601A5227M is a 220uF aluminum electrolytic capacitor with a 450V voltage rating. It features a radial package with a 22mm diameter and a height of 50mm. The capacitor has a high ripple current rating of 1.54A and a low ESR of 490mR. It operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting. The capacitor is available in bulk packaging with a quantity of 320.
Sign in to ask questions about the TDK B43601A5227M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601A5227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 490mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 700mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.54A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601A5227M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.