This 220uF aluminum electrolytic capacitor has an equivalent series resistance of 490 milliohms and a tolerance of 20%. It operates over a temperature range of -25°C to 85°C and is packaged in a through-hole configuration. The capacitor is compliant with RoHS regulations and has a life expectancy of 10,000 hours. It is available in bulk packaging.
TDK B43601A5227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 490mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.54A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.