This radial aluminum electrolytic capacitor has a capacitance of 330uF and a voltage rating of 450V. It has a tolerance of 20% and a life of 10000 hours. The capacitor is packaged in bulk and has a package quantity of 260. It is designed for through hole mounting and has a seated height of 2.047 inches. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the TDK B43601A5337M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601A5337M67 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 330mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 470mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.98A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601A5337M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.