The B43601A5337M82 is a radial aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a voltage rating of 450V and is available in a bulk packaging quantity of 260. The capacitor has a diameter of 25mm and a height of 50mm, with a seated height of 2.055inch. It operates within a temperature range of -40°C to 85°C and has a series resistance of 330mR and impedance of 470mR. The capacitor has a life expectancy of 10000 hours and a ripple current of 1.98A.
Sign in to ask questions about the TDK B43601A5337M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601A5337M82 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 330mR |
| Height | 50mm |
| Height - Seated (Max) | 2.055inch |
| Impedance | 470mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.98A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601A5337M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.