The B43601A5477M007 is a 470uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It features a low equivalent series resistance of 230 milliohms and can withstand a ripple current of 2.7 amps. This component is packaged in bulk and is compliant with RoHS regulations. It is designed for use in through-hole applications and has a lead diameter of 0.8mm and a lead pitch of 10mm.
TDK B43601A5477M007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 230mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.