TDK's B43601A5477M80 is a 470uF aluminum electrolytic capacitor with a 450V voltage rating. It has a radial package with a 30mm diameter and 50mm height, and is designed for through-hole mounting. The capacitor has a 20% tolerance and an impedance of 330mR. It operates within a temperature range of -40°C to 85°C and has a life expectancy of 10,000 hours.
TDK B43601A5477M80 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 50mm |
| Height - Seated (Max) | 2.055inch |
| Impedance | 330mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.7A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.