This is a radial aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 450V. It has a tolerance of 20% and a lifespan of 10000 hours. The capacitor is available in a radial package with a diameter of 35mm and a height of 50mm. It can be mounted through a hole and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TDK B43601A5687M60 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 230mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.17A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.