This 82uF aluminum electrolytic capacitor features an equivalent series resistance of 1.32 ohms and a ripple current of 800 milliamps. It has a tolerance of 20% and is packaged in a through-hole configuration. Operating temperatures range from -25 to 85 degrees Celsius. This component is compliant with RoHS regulations and is available in bulk packaging.
TDK B43601A5826M007 technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 1.32R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.