The B43601A5826M87 is an aluminum electrolytic capacitor with a capacitance of 82uF and a voltage rating of 450V. It has a radial package with a diameter of 22mm and a height of 25mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B43601A5826M87 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.32R |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 1.86R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.