This TDK B43601A9107M62 capacitor features a radial package with a 22mm diameter and 25mm height. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a 10000 hour life and a 20% tolerance. It can handle a ripple current of 860mA and has a voltage rating of 400V.
TDK B43601A9107M62 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.09R |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.47R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 860mA |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.