This 100uF aluminum electrolytic capacitor has a voltage rating of 400V and is designed for through hole mounting. It features a radial package with a diameter of 22mm and a height of 25mm. The capacitor has an impedance of 1.47R and an ESR of 1.09R. It is rated for 10000 hours of life and can operate within a temperature range of -40°C to 85°C.
TDK B43601A9107M87 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.09R |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 1.47R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 860mA |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.