The B43601A9127M007 is a 120uF aluminum electrolytic capacitor from TDK. It features a 20% tolerance and an equivalent series resistance of 900mR. The capacitor is designed for use in applications where high capacitance and moderate ESR are required. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The B43601A9127M007 is packaged in bulk and is compliant with RoHS regulations.
TDK B43601A9127M007 technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 900mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 980mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.