The B43601A9127M60 is a 120uF aluminum electrolytic capacitor with a 400V voltage rating. It has a radial package with a 22mm diameter and a height of 30mm. The capacitor has a high impedance of 1.22R and a low ESR of 900mR. It is rated for 10000 hours of life and operates within a temperature range of -40°C to 85°C. The capacitor is available in bulk packaging with 320 units per package and can be mounted through a hole.
Sign in to ask questions about the TDK B43601A9127M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601A9127M60 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.22R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 980mA |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601A9127M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.