This 120uF aluminum electrolytic capacitor has a voltage rating of 400V and an impedance of 1.22R. It is available in a radial package with a diameter of 22mm and a height of 30mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is rated for 10000 hours of life and has a ripple current of 980mA.
TDK B43601A9127M80 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 1.22R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 980mA |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.