TDK's B43601A9157M060 is a 150uF aluminum electrolytic capacitor with a DC rated voltage of 400V. It features a diameter of 22mm and a length of 30mm, making it suitable for various applications. The capacitor operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.2%. It is also RoHS compliant and available in bulk packaging.
TDK B43601A9157M060 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 720mR |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.09A |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.