Cap Aluminum Lytic 220uF 400V 20% (22 X 40mm) Snap-In 10mm 0.49 Ohm 1420mA 10000h 85°C Bulk
TDK B43601A9227M000 technical specifications.
| Package/Case | Aluminum |
| Height | 40mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.