TDK's B43601A9227M80 is a 220uF aluminum electrolytic capacitor with a 400V voltage rating. It has a radial package with a 22mm diameter and a 40mm height. The capacitor is rated for 10000 hours of life and operates between -40°C and 85°C. It is available in bulk packaging with 320 units per package and can be mounted through a hole.
TDK B43601A9227M80 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 490mR |
| Height | 40mm |
| Height - Seated (Max) | 1.661inch |
| Impedance | 670mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.42A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.