TDK's B43601A9277M60 is a 270uF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It has a diameter of 22mm and is packaged in a radial lead configuration for through-hole mounting. The capacitor is rated for 10000 hours of life and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the TDK B43601A9277M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601A9277M60 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 550mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.61A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601A9277M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.