This is a 330uF aluminum electrolytic capacitor with a tolerance of 20% and a lifespan of 10000 hours. It operates within a temperature range of -40°C to 85°C and is mounted through a hole. The capacitor has a diameter of 25mm and a height of 45mm, with a lead pitch of 10mm. It is made of aluminum and features a tin contact plating. The capacitor is RoHS compliant and has a snap-in termination.
TDK B43601A9337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 330mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.87A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.