The B43601A9337M007 is a 330uF aluminum electrolytic capacitor with an equivalent series resistance of 330mR. It is designed for use in applications where a high capacitance value is required, and can operate within a temperature range of -25°C to 85°C. The capacitor has a life expectancy of 10000 hours and is packaged in bulk. It is compliant with RoHS regulations and features a lead diameter of 0.8mm and a lead pitch of 10mm.
TDK B43601A9337M007 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 330mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.87A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.