This 470uF aluminum electrolytic capacitor has a 20% tolerance and an ESR of 230mR. It is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a bulk package and is RoHS compliant. It has a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor is rated for 10000 hours of life and can handle a ripple current of 2.33A.
TDK B43601A9477M007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 230mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.33A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.