This is a 820uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a radial package with a diameter of 35mm and a height of 50mm. The capacitor has a high ripple current rating of 3.21A and a low ESR of 130mR. It is designed for through hole mounting and has a long lifespan of 10000 hours. The operating temperature range is -40°C to 85°C.
Sign in to ask questions about the TDK B43601A9827M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601A9827M60 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 180mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.21A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601A9827M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.