This 1.5mF aluminum electrolytic capacitor has a voltage rating of 200V and an equivalent series resistance of 65mR. It is available in a radial package with a lead pitch of 0.394inch and a height of 35mm. The capacitor is designed for through hole mounting and has a tolerance of 20%. It is rated for 10000 hours of life and has a ripple current of 3.28A.
TDK B43601B2158M82 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 35mm |
| Height - Seated (Max) | 1.465inch |
| Impedance | 90mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.28A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.