TDK's B43601B5127M82 is a 120uF aluminum electrolytic capacitor with a voltage rating of 450V and a tolerance of 20%. It features a radial package with a lead pitch of 0.394inch and a height of 25mm. The capacitor is rated for 10000 hours of life and operates within a temperature range of -40°C to 85°C. It is available in bulk packaging with 260 units per package.
TDK B43601B5127M82 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 1.27R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.01A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.