TDK's B43601B5157M002 is a 150uF aluminum electrolytic capacitor with a 20% tolerance and an equivalent series resistance of 720mR. It is designed for use in through-hole applications and has a maximum operating temperature of 85°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. With a life expectancy of 10,000 hours, this capacitor is suitable for a variety of applications requiring a reliable and efficient energy storage solution.
TDK B43601B5157M002 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 720mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.18A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.