This is a radial lead aluminum electrolytic capacitor with a capacitance of 220uF and a voltage rating of 450V. It has a tolerance of 20% and a life expectancy of 10000 hours. The capacitor is designed to operate within a temperature range of -40°C to 85°C. It is available in a bulk packaging quantity of 260 units. The capacitor is mounted through a hole and has a snap-in termination.
Sign in to ask questions about the TDK B43601B5227M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601B5227M82 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 490mR |
| Height | 40mm |
| Height - Seated (Max) | 1.661inch |
| Impedance | 700mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.53A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601B5227M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.