This aluminum electrolytic capacitor has a capacitance of 390uF and a DC rated voltage of 450V. It features an equivalent series resistance of 280mR and a tolerance of 20%. The capacitor is packaged in a through-hole package with a diameter of 35mm and a length of 35mm. It is designed to operate within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
TDK B43601B5397M082 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 280mR |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.