This radial aluminum electrolytic capacitor has a capacitance of 390uF and a voltage rating of 450V with a tolerance of 20%. It is designed to operate for up to 10000 hours at a maximum temperature of 85°C. The capacitor is packaged in bulk with 120 units per package and is available for through-hole mounting. Its impedance is 390mR and equivalent series resistance is 280mR.
Sign in to ask questions about the TDK B43601B5397M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601B5397M62 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 390mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.21A |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601B5397M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.