The TDK B43601B5397M87 is an aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 450V. It features an equivalent series resistance of 280mR and a tolerance of 20%. This capacitor is designed for through hole mounting in a radial package and is rated for operation between -40°C and 85°C. It is available in bulk packaging with a package quantity of 120.
Sign in to ask questions about the TDK B43601B5397M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601B5397M87 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 280mR |
| Height - Seated (Max) | 1.465inch |
| Impedance | 390mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.21A |
| Series | B43601 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601B5397M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.